FPM-215-R8AE

Advantech
923-FPM-215-R8AE
FPM-215-R8AE

Mfr.:

Description:
HMI Displays & Panel PCs 15 XGA Ind. Monitor,w/Resistive TS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
5.944,95 kr. 5.944,95 kr.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Resistive
100 VAC to 240 VAC, 12 VDC
USB
1024 x 768
15 in
0 C
+ 50 C
383.2 mm x 307.3 mm x 53.2 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
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
8537109170
ECCN:
EAR99

FPM-200 Industrial Monitors

Advantech FPM-200 Industrial Monitors feature sleek, simple lines and a true-flat touchscreen with an IP66-rated aluminum alloy front bezel. These rugged displays offer an industrial-grade design that withstands operation in various industrial environments. The anti-glare screen utilizes tempered glass, and the PCAP touch control is durable yet enables simple, intuitive operation. These monitors incorporate a 16:9 widescreen and slim design while supporting various operating systems. Advantech FPM-200 Industrial Monitors feature direct HDMI, DP, and VGA input interfaces and several mounting options - panel, wall, desktop, and VESA arm. The series suits intuitive operation in industrial environments such as smart factories and machine automation displays.