EWM-NB147F01E

Advantech
923-EWM-NB147F01E
EWM-NB147F01E

Mfr.:

Description:
Mobile Modules add new HMC formfactor USB bus NB-IOT m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
352,34 kr. 352,34 kr.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Mobile Modules
USB
3.3 V
3.6 V
- 40 C
+ 85 C
u.FL
50.85 mm x 29.9 mm x 6.2 mm
NBIoT
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Operating Supply Voltage: 3.3 V to 3.6 V
Product Type: Cellular Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH