EKI-2528DI-AE

Advantech
600-EKI-2528DI-AE
EKI-2528DI-AE

Mfr.:

Description:
Unmanaged Ethernet Switches 8-port Unmanaged Switch with DNV Complia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
939,06 kr. 939,06 kr.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Unmanaged Ethernet Switches
RoHS:  
8 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
12 V
48 V
- 40 C
+ 75 C
3.93 W
140 mm x 95 mm x 30 mm
Brand: Advantech
Product Type: Unmanaged Ethernet Switches
Series: EKI-2528DI
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 500 g
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
8517620090
USHTS:
8517620020
ECCN:
5A991

EKI-2525/28 Industrial Switches

Advantech EKI-2525/28 Industrial Switches are unmanaged fast Ethernet 5/8-ports with auto MDI/MDI-X. These switches feature 12VDC to 48 VDC power redundant input design and are secured with a double protection mechanism: power polarity reverse protection and overload current resettable fuse. The EKI-2525/28 switches include 2 LEDs to show the link status transmission speed and collision status and provide a relay output for an event alarm. The built-in LED will activate the alarm to notify administrators. The EKI 2525/28 industrial switches have a compact metal housing that rates IP30 to help against dusty industrial environments.