EAI-1200-00A1

Advantech
923-EAI-1200-00A1
EAI-1200-00A1

Mfr.:

Description:
Accelerator Cards M2 key B+M 1x Hailo-8 AI module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.924,68 kr. 1.924,68 kr.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Accelerator Cards
M.2 2242
PCIe
3.3 V
- 40 C
+ 65 C
Heatsink
22 mm x 42 mm x 2.63 mm
Brand: Advantech
Product Type: Accelerator Cards
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994.i

EAI-1200 Hailo-8™ M.2 AI Module

Advantech EAI-1200 Hailo-8™ M.2 Artificial Intelligence (AI) Module is an M.2 AI module powered by a single Hailo-8 VPU. This Advantech module delivers up to 26 TOPS of computing performance while consuming about 5W power. An optional heatsink supports operation in temperatures ranging from -40°C to +65°C, ensuring easy integration. EAI-1200 Hailo-8 is a cost-effective module designed to bundle with Advantech’s systems and boards, enhancing AI applications such as baggage screening, workforce safety, and autonomous mobile robots (AMR).