BB-WSD2M3101P2K

Advantech
923-BB-WSD2M3101P2K
BB-WSD2M3101P2K

Mfr.:

Description:
Networking Modules WZZARD MESH IND PWR MON - M12, 2S PWR O

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Networking Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wireless Sensor Networks
M12
250 kb/s
2.4 GHz to 2.4835 GHz
10 V
30 V
- 40 C
+ 80 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 95.25 mm x 65.15 mm
Product Type: Zigbee Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4 (ANT, Thread, Zigbee)
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 700 g
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
8517620050

Wzzard™ Mesh Wireless Sensors

Advantech Wzzard™ Mesh Wireless Sensors are industrial power monitor nodes that feature ultra-low-power 802.15.4e SmartMesh® IP technology. These sensors can connect to the Internet via wired connections or cellular data networks and communicate using the MQTT IoT protocol and JSON data formats. The mesh sensors provide various sensor interface options, including general-purpose analog input, digital input/output, and thermocouple. These wireless sensors comprise a rugged, IP67-rated, and fiber-reinforced polyester PBT enclosure. The mesh sensors operate at -40°C to +80°C temperature range. Advantech Wzzard Mesh Wireless Sensors include 2 AI, 1 DO, internal temperature, and 2-second power out for sending vibration and temperature to an IoT network.