BB-FOSTCDRI

Advantech
600-FOSTCDRI
BB-FOSTCDRI

Mfr.:

Description:
Interface Modules ULI-211CI RS-232/422/485 to Fiber Conver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3
Expected 16/02/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.232,63 kr. 2.232,63 kr.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Converters
RS-232/422/485 to Fiber Optic
2 Port
115.2 kb/s
Fiber Optic, RS-232/422/485
10 V
48 V
- 40 C
+ 80 C
Brand: Advantech
Dimensions: 4.9 in x 4.5 in x 1.3 in
Operating Supply Voltage: 10 V to 48 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 249,476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
4A994