BB-485OPDRI-PH

Advantech
600-485OPDRI-PH
BB-485OPDRI-PH

Mfr.:

Description:
Interface Modules ULI-234TE Heavy IND RS-422/485 Isolated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.155,64 kr. 2.155,64 kr.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Repeaters
RS-422/485
2 Port
115.2 kb/s
RS-422/485
10 V
48 V
- 40 C
+ 85 C
Brand: Advantech
Dimensions: 5.2 in x 3.7 in x 1.3 in
Operating Supply Voltage: 10 V to 48 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 294,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8471801000
MXHTS:
84718002
ECCN:
4A994