BB-232SPHI4

Advantech
600-232SPHI4
BB-232SPHI4

Mfr.:

Description:
Interface Modules PORT POW 4KV 232 OPTO ISO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
904,60 kr. 904,60 kr.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Isolators
RS-232
2 Port
115.2 kb/s
RS-232
12 V
12 V
Brand: Advantech
Dimensions: 4.1 in x 2.3 in x 0.95 in
Operating Supply Current: 40 mA
Operating Supply Voltage: 12 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 72,575 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8471800000
CNHTS:
8471800001
USHTS:
8471801000
MXHTS:
84718002
ECCN:
4A994