AIMB-233G2-U7A1E

Advantech
923-AIMB-233G2-U7A1E
AIMB-233G2-U7A1E

Mfr.:

Description:
Industrial Motherboards DC miniITX WHL-U I7-8665UE LVDS/HDMI/Typ

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
9.541,79 kr. 9.541,79 kr.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Industrial Motherboards
Mini-ITX
Cannon Lake PCH-LP / ME12
Celeron, Core i3/i5/i7
64 GB
DDR4
2 Channel
2.4 GHz
1 x HDMI
2 x SATA
PCIe Gen3
4 x USB 3.1
2 Port
0 C
+ 60 C
Brand: Advantech
Power Consumption: 15 W
Processor Brand: Intel
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Subcategory: Computing
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

AIMB-233 Mini-ITX Motherboards

Advantech AIMB-233 Mini-ITX Motherboards have an Intel® Core™ core i7-8665UE /i5-8365UE/I3-8145UE/Celeron processor. The boards support two 260-pin SO-DIMM with up to 64GB DDR4 2400MHz SDRAM. It also supports multiple display I/O with versatile Tri display functions for HDMI.