96CB-L2020PIA3

Advantech
923-96CBL2020PIA3
96CB-L2020PIA3

Mfr.:

Description:
Specialised Cables LVDS CABLE 20-20PIN 50CM IA3 TYPE(G)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
85,04 kr. 85,04 kr.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Specialised Cables
RoHS:  
I/O Cables
LVDS Cable
20 Position
20 Position
500 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Specialized Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090

FEATURED PRODUCTS
ADVANTECH