ATS028028006-PF018

Advanced Thermal Solutions
984-AT028028006PF018
ATS028028006-PF018

Mfr.:

Description:
Heat Sinks BGA Heat Sink, High Aspect Ratio Extrusion, Pin Fin, No TIM, 27.9x27.9x6.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
18,80 kr. 18,80 kr.
16,64 kr. 166,40 kr.
15,82 kr. 316,40 kr.
15,29 kr. 764,50 kr.
14,70 kr. 1.470,00 kr.
13,88 kr. 2.776,00 kr.
12,16 kr. 6.080,00 kr.
12,01 kr. 12.010,00 kr.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
PCB
Aluminum
Omnidirectional Fin
8.3 C/W
27.9 mm
27.9 mm
6.4 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: BGA High Aspect Ratio
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: Value-Line Platform
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
MXHTS:
8542900100
ECCN:
EAR99

Pin Fin Value-Line Heat Sinks

Advanced Thermal Solutions Pin Fin Value-Line Heat Sinks are engineered with thin and dense fields of pin-shaped cooling fins. These heat sinks are fabricated from extruded aluminum to minimize thermal resistance from the base to the fins. This process reduces weight and keeps the cost low. These heat sinks are available for component sizes 10mm x 10mm to 60mm x 60mm, and height ranges from 2mm to 25mm with 1mm increments. The pin fin heat sinks feature large surface areas that increase heat sink performance and provide high-efficiency and low-pressure drop characteristics. These heat sinks can be attached to the devices with double-sided thermal adhesive, Z-clip, or maxiGRIP™ technologies. The custom pin fin design offers an excellent cooling solution for spatially constrained PCB layouts when the airflow direction near the device is ambiguous.

BGA - High Aspect Ratio Value-Line Heat Sinks

Advanced Thermal Solutions BGA - High Aspect Ratio Value-Line Heat Sinks are offered in pin fin, straight fin, and slant fin profiles. These high-performance heat sinks ensure reliable product life at a lower cost than other extruded heat sinks. The high aspect ratio value-line heat sinks come in industry-standard footprints ranging from 10mm x 10mm to 60mm x 60mm. The extruded aluminum minimizes thermal resistance, reduces weight, and keeps costs low. The Slant fin heat sinks feature a low-profile, slant fin array that offers many benefits of maxiFLOW™ at a great value.