ATS-CP-1003-DIY

Advanced Thermal Solutions
984-ATS-CP-1003-DIY
ATS-CP-1003-DIY

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Mini Channel Cold Plate IGBT, 0.007C/W@1GPM, No Hole/DIY, 162x147x20mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
10
Expected 12/03/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.995,03 kr. 1.995,03 kr.
1.650,67 kr. 16.506,70 kr.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Liquid Cold Plates
IGBT, DIY
Aluminum
0.0062 C/W
162 mm
147 mm
20 mm
IGBT, SiC & GaN Devices
Brand: Advanced Thermal Solutions
Packaging: Bulk
Product Type: Heat Sinks
Series: IGBT CP DIY
Factory Pack Quantity: 5
Subcategory: Heat Sinks
Unit Weight: 1,087 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541900000
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
ECCN:
EAR99

Liquid Cooling

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.