DL225-02562524

Advanced Illumination
550-DL225-02562524
DL225-02562524

Mfr.:

Description:
Task Lighting Square Coaxial Light, 25mm x 25mm, Red Orange, 24v

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.304,87 kr. 4.304,87 kr.

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Task Lighting
RoHS:  
Square Coaxial Light
LED
Red
625 nm
24 VDC
105.84 mm
33.27 mm
35.71 mm
IP50
Wire Lead
M6 Mounting Holes
Aluminum
DL225
Brand: Advanced Illumination
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Unit Weight: 271 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000

DL225 Square Coaxial Lights

Advanced Illumination DL225 Square Coaxial Lights are square-on-axis illuminators engineered to provide high intensity on a target with various wavelengths. These lights combine extensive thermal modeling, a highly efficient heat-sinking system, and high-performance optical components, optimizing light output while protecting the LEDs. The DL225 lights are built for use in area scan camera applications, such as wafer surface inspection and other environments requiring differential reflection from a target. Advanced Illumination DL225 Square Coaxial Lights offer multiple control options, M6 mounting points, and high-power LEDs capable of high-output strobe and continuous operation.