LU225S12K

Advanced Energy / SL Power
675-LU225S12K
LU225S12K

Mfr.:

Description:
LED Power Supplies 12V @ 17.5A, 90-305Vac input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.694,99 kr. 1.694,99 kr.
1.072,15 kr. 26.803,75 kr.
761,52 kr. 38.076,00 kr.

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: LED Power Supplies
RoHS:  
18.5 A
12 VDC
222 W
90 VAC to 305 VAC
With Dimming
1 Output
Chassis Mount
104.14 mm (4.1 in)
55.88 mm (2.2 in)
38.1 mm (1.5 in)
Industrial
LU225
Brand: Advanced Energy / SL Power
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Open Frame/Enclosed: Open Frame
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 80
Subcategory: Power Supplies
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504406012
ECCN:
EAR99

LU225 Open-Frame Power Supplies

Advanced Energy / SL Power LU225 Open-Frame Power Supplies boast an ultra high-density open-frame design that enables original equipment manufacturers to reduce product size and deliver superior performance. These power supplies offer noise reduction and a high degree of reliability. The LU225 power supplies carry the UL8750 safety approval and are compliant with EN60950 standards for global applications. Applications include LED, industrial, test/measurement, and communications.