3242

Adafruit
485-3242
3242

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Adafruit Feather 32u4 Bluefruit LE with Stacking Headers - Assembled

Availability

Stock:
82 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
211,42 kr. 211,42 kr.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Boards
nRF51822
2.4 GHz
3.3 V
BLE
Brand: Adafruit
Dimensions: 51.2 mm x 22.8 mm x 19.2 mm
Interface Type: I2C, SPI, UART
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Feather 32u4 Bluefruit LE with Stacking Headers

Adafruit Feather 32u4 Bluefruit LE with Stacking Headers - Assembled is an "all-in-one" Arduino-compatible + Bluetooth Low Energy device with built-in USB and battery charging. The board is thin, light, and is a new standard for portable microcontroller cores. Bluetooth Low Energy is the only wireless protocol that can be used with iOS without needing a special certification, and supported by all modern smart phones. This makes it excellent for use in portable projects that will make use of an iOS or Android phone or tablet. It also is supported in Mac OS X and Windows 8+.