XCSU25P-2CMVA529E

AMD / Xilinx
217-XCSU25P2CMVA529E
XCSU25P-2CMVA529E

Mfr.:

Description:
FPGA - Field Programmable Gate Array XCSU25P-2CMVA529E

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
392,40 kr. 392,40 kr.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
XCSU25P
0 bit
Brand: AMD / Xilinx
Moisture Sensitive: Yes
Factory Pack Quantity: 152
Subcategory: Programmable Logic ICs
Tradename: Spartan UltraScale+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310060
ECCN:
5A002.A.4

Spartan™ UltraScale+™ FPGAs

AMD / Xilinx Spartan™ UltraScale+™ FPGAs implement the AMD UltraScale architecture and are ideal for a wide range of applications demanding high I/O count, state-of-the-art security features, and low power. The Spartan UltraScale+ FPGAs are optimized for use possibilities such as I/O expansion, sensor processing and control, and board management via densities ranging from 11K to 218K logic cells and up to 572 I/Os.