XCAU10P-1FFVB676E

AMD / Xilinx
217-XCAU10P1FFVB676E
XCAU10P-1FFVB676E

Mfr.:

Description:
FPGA - Field Programmable Gate Array XCAU10P-1FFVB676E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
850,74 kr. 850,74 kr.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XCAU10P
96250 LE
5500 ALM
3.5 Mbit
228 I/O
825 mV
876 mV
0 C
+ 100 C
12.5 Gb/s
12 Transceiver
SMD/SMT
BGA-676
Brand: AMD / Xilinx
Distributed RAM: 1 Mb
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 5500 LAB
Operating Supply Voltage: 850 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 40
Subcategory: Programmable Logic ICs
Tradename: Artix UltraScale+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A991.d

Artix™ UltraScale+™ FPGAs

AMD/Xilinx Artix™ UltraScale+™ FPGAs are cost-optimized FPGAs based on an advanced, production-proven 16nm architecture for exceptional performance/watt. These devices are enhanced with packaging innovation for ultra-compact form factor and compute density.