XC7K480T-2FFG1156I

AMD / Xilinx
217-C7K480T2FFG1156I
XC7K480T-2FFG1156I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC7K480T-2FFG1156I
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
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
53.878,21 kr. 53.878,21 kr.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC7K480T
477760 LE
74650 ALM
33.57 Mbit
400 I/O
1 V
1 V
- 40 C
+ 100 C
12.5 Gb/s
32 Transceiver
SMD/SMT
FCBGA-1156
Brand: AMD / Xilinx
Distributed RAM: 6788 kbit
Embedded Block RAM - EBR: 34380 kbit
Maximum Operating Frequency: 640 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 37325 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Tradename: Kintex
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
8542399000
USHTS:
8542310060
ECCN:
3A991.d