XC6VLX130T-1FFG484I

AMD / Xilinx
217-VLX130T-1FFG484I
XC6VLX130T-1FFG484I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC6VLX130T-1FFG484I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
12.026,71 kr. 12.026,71 kr.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC6VLX130T
128000 LE
20000 ALM
9.28 Mbit
240 I/O
1 V
1 V
- 40 C
+ 100 C
6.6 Gb/s
20 Transceiver
SMD/SMT
FCBGA-484
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Distributed RAM: 1740 kbit
Embedded Block RAM - EBR: 9504 kbit
Maximum Operating Frequency: 1.6 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 10000 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A991.d