XC5VLX20T-1FFG323C

AMD / Xilinx
217-5VLX20T-1FFG323C
XC5VLX20T-1FFG323C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC5VLX20T-1FFG323C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.527,67 kr. 2.527,67 kr.
2.527,08 kr. 12.635,40 kr.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC5VLX20T
19968 LE
3120 ALM
936 kbit
172 I/O
1 V
1 V
0 C
+ 85 C
6.5 Gb/s
4 Transceiver
SMD/SMT
FBGA-323
Brand: AMD / Xilinx
Distributed RAM: 210 kbit
Embedded Block RAM - EBR: 936 kbit
Maximum Operating Frequency: 550 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1560 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 84
Subcategory: Programmable Logic ICs
Tradename: Virtex
Unit Weight: 14,045 g
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
8542399000
USHTS:
8542310060
ECCN:
EAR99