t1Express-RLP-i7-13800HRE

ADLINK Technology
976-T1-RLPI713800HRE
t1Express-RLP-i7-13800HRE

Mfr.:

Description:
Computer-On-Modules - COM EGX-MXM-RTX3000/Adlink logo

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
12.512,88 kr. 12.512,88 kr.
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS:  
Intel
Raptor Lake-P i7-13800HRE
Infineon TPM 2.0
2.5 GHz
24 MB
12 V
- 40 C
+ 85 C
125 mm x 95 mm
Brand: ADLINK Technology
Memory Size: 64 GB
Memory Type: DDR5
Power Consumption: 45 W
Processor Series: i7-13800HRE
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100

Express-RLP COM Express Basic Size Type 6 Modules

ADLINK Technology Express-RLP Modules are Type 6 basic size modules based on the 13th Gen Intel® Core™ mobile processor (formerly codenamed Raptor Lake-P). The Express-RLP is the first COM Express utilizing Intel’s advanced hybrid architecture (with up to 6 performance cores and 8 Efficient-cores) provided with industrial-grade/real-time options to deliver superior performance for edge IoT innovations across varied power ranges at 15W/28W/45W TDP. The module supports PCIe 4.0 and DDR5 memory with up to 4800MT/s, four displays or USB4/TBT4, and offers integrated Intel Iris Xe graphics with up to 96EUs, enabling instantaneous on-device AI performance.