Quadro PEG T1000-L

ADLINK Technology
976-QUADROPEGT1000-L
Quadro PEG T1000-L

Mfr.:

Description:
Video Modules NVIDIA Quadro T1000, PCIe x16 GEN3, 4x mini DP 1.4a, TGP 50W, 2.713" H x 6.13" L, Single Slot , Low profile bracket

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.685,76 kr. 3.685,76 kr.
3.667,63 kr. 18.338,15 kr.
3.631,16 kr. 36.311,60 kr.
3.549,62 kr. 88.740,50 kr.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Video Modules
Graphic Cards
Graphic Cards
3840 x 2160, 5120 x 2880, 7680 x 4320
Brand: ADLINK Technology
Dimensions: 155.7 mm x 68.91 mm
Installed RAM: 8 GB
Interface Type: mDP, PCIe Gen3x16
Maximum Operating Temperature: + 55 C
Memory Type: GDDR6
Minimum Operating Temperature: 0 C
Processor Type: T1000
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY