PCIe-7856

ADLINK Technology
976-PCIE-7856
PCIe-7856

Mfr.:

Description:
I/O Controllers PCIe-7856 PCIe Master-Slave Distributed Motion & I/O Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.957,10 kr. 4.957,10 kr.
4.679,14 kr. 46.791,40 kr.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: I/O Controllers
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: I/O Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 91-18407-0030
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994

PCIe-7856 Distributed Motion Controller

ADLINK Technology PCIe-7856 Distributed Motion Controller is a PCI Express® interface card providing two ports for Motionnet and HSL systems. This HSL technology allows thousands of I/O points to be scanned at the millisecond level in real-time using a master-slave architecture. The PCIe-7856 distributed motion controller uses an RJ-45 jack for a simplified setup of the HSL slave modules, which dramatically reduces wiring. This motion controller incorporates a system integrator that integrates discrete I/O and analog I/O modules, enabling rapid response and real-time scanning.

FEATURED PRODUCTS
ADLINK TECHNOLOGY