DELTA FAN 80X80X25.4MM

ADLINK Technology
976-DELTAFAN80
DELTA FAN 80X80X25.4MM

Mfr.:

Description:
DC Fans Axial fan,Size=80x80x25.4mm,Volt=12V,Pin=3,CFM=67.02,InchH2O=0.392,Conn.=2.5(MOLEX_5051),L=140mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
189,86 kr. 189,86 kr.
167,55 kr. 1.675,50 kr.
161,29 kr. 4.032,25 kr.
150,62 kr. 7.531,00 kr.
140,02 kr. 14.002,00 kr.
138,98 kr. 69.490,00 kr.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: DC Fans
Axial
25.4 mm
80 mm
80 mm
12 V
67.02 CFM
Wire Leads - 3
Brand: ADLINK Technology
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590

FEATURED PRODUCTS
ADLINK TECHNOLOGY