CQB75W8-36S12-CMFD HD

ADLINK Technology
976-CQB75W836S12CMFD
CQB75W8-36S12-CMFD HD

Mfr.:

Description:
DC/DC Converters - Through Hole 75W,Isolated DC-DC Converters INPUT 9.5-75 VDC, OUTPUT 12VDCQty: 3pcs in 1 carton

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
5.826,48 kr. 5.826,48 kr.
5.608,28 kr. 28.041,40 kr.
5.519,13 kr. 55.191,30 kr.
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
75 W
36 VDC
9 VDC
75 VDC
12 V
6.25 A
4.2 kV
1/4 Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Brand: ADLINK Technology
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY