AX7DAF1-1000.0000

ABRACON
815-AX7DAF110000000
AX7DAF1-1000.0000

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 1000MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
111,60 kr. 5.580,00 kr.
110,71 kr. 55.355,00 kr.
2.500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
100 MHz
25 PPM
2.97 V
3.63 V
LVDS
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
1.8 mm (0.071 in)
AX7
Cut Tape
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 64 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 50
Subcategory: Oscillators
Tradename: ClearClock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

AX7 ClearClock™ Ultra-Low Jitter Oscillators

Abracon AX7 ClearClock™ Ultra-Low Jitter Oscillators offer 0.125ps typical jitter and a frequency range from 50MHz to 2100MHz. These oscillators use an industry-standard footprint and feature low power consumption while supporting LVPECL, HCSL, LVDS, and CML output types. These crystals provide spurious suppression and support ±50ppm or ±100ppm stability over a -40°C to +85°C or -20°C to +70°C operating temperature range. Abracon AX7 ClearClock™ Ultra-Low Jitter Oscillators are ideal for networking and communications, test and measurement, Fibre Channel, 100Gb/400Gb Ethernet, PCI Express, RF systems, and base stations (BTS).