ASEMPC-25.000MHZ-Z-T

ABRACON
815-ASEMPC-25ZT
ASEMPC-25.000MHZ-Z-T

Mfr.:

Description:
MEMS Oscillators Oscillator 3225 6-SMD 25MHz 50ppm -55 C 125 C CMOS 2.25V 3.6V

In Stock: 2.171

Stock:
2.171 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
28,72 kr. 28,72 kr.
23,65 kr. 236,50 kr.
22,68 kr. 1.134,00 kr.
20,44 kr. 2.044,00 kr.
19,77 kr. 4.942,50 kr.
19,25 kr. 9.625,00 kr.
Full Reel (Order in multiples of 1000)
18,05 kr. 18.050,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
3.2 mm x 2.5 mm
25 MHz
50 PPM
15 pF
2.25 V
3.6 V
CMOS
- 20 C
+ 125 C
ASEMP
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 0.85 mm (0.033 in)
Length: 3.2 mm (0.126 in)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2.5 mm (0.098 in)
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99