AIAP-01-330K-T

ABRACON
815-AIAP01330KT
AIAP-01-330K-T

Mfr.:

Description:
Power Inductors - Leaded Axial Power Inductor, 9.14mm x 3.3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.046

Stock:
12.046 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2,82 kr. 2,82 kr.
2,39 kr. 23,90 kr.
2,19 kr. 54,75 kr.
1,78 kr. 178,00 kr.
1,67 kr. 417,50 kr.
1,44 kr. 720,00 kr.
1,40 kr. 1.400,00 kr.
Full Reel (Order in multiples of 2500)
1,18 kr. 2.950,00 kr.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Axial
Unshielded
33 uH
10 %
910 mA
240 mOhms
- 40 C
+ 105 C
7.6 MHz
Standard
PCB Mount
9.14 mm
3.3 mm
AIAP-01
Reel
Cut Tape
Brand: ABRACON
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.