ADID-R-0016-Q

ABRACON
815-ADID-R-0016-Q
ADID-R-0016-Q

Mfr.:

Description:
Signal Conditioning Diplexer Center Frequency 2400-2500MHz Surface Mount 1.60x0.80x0.60

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,49 kr. 4,49 kr.
3,00 kr. 30,00 kr.
2,59 kr. 64,75 kr.
2,25 kr. 225,00 kr.
1,90 kr. 475,00 kr.
1,75 kr. 875,00 kr.
1,66 kr. 1.660,00 kr.
Full Reel (Order in multiples of 4000)
1,42 kr. 5.680,00 kr.
1,31 kr. 10.480,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
RF Diplexers
2.4 GHz to 2.5 GHz, 6.2 GHz to 8.2 GHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insertion Loss: 0.7 dB, 1 dB
Mounting: PCB Mount
Factory Pack Quantity: 4000
Subcategory: Filters
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ADID Multilayer Chip RF Diplexers

Abracon ADID Multilayer Chip RF Diplexers are low-temperature co-fire ceramic (LTCC) devices that support 2400MHz to 2500MHz, 4900MHz to 5950MHz, 5150MHz to 7125MHz, and 6200MHz to 8200MHz frequency ranges. The diplexers feature low insertion loss ratings and a low voltage standing wave ratio (VSWR) within a small form factor. The Abracon ADID RF Diplexers are RoHS compliant and ideal for various applications. Typical applications include Wi-Fi® 6/6E, Wi-Fi speakers/soundbars, video streaming, network cameras, virtual reality (VR) devices, car infotainment systems, transportation, and broadband gateways.