ABLS-8.192MHZ-K4T

ABRACON
815-ABLS-8.192MK4-T
ABLS-8.192MHZ-K4T

Mfr.:

Description:
Crystals Xtal HC-49/US SMD 4.5mm Height 8.192MHz Tol 30ppm Stab 50ppm -40 C 125 C 18pF 80 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.901

Stock:
5.901 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,37 kr. 2,37 kr.
2,06 kr. 20,60 kr.
1,87 kr. 46,75 kr.
1,79 kr. 179,00 kr.
1,69 kr. 422,50 kr.
1,63 kr. 815,00 kr.
Full Reel (Order in multiples of 1000)
1,62 kr. 1.620,00 kr.
1,55 kr. 3.100,00 kr.
1,49 kr. 7.450,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
REACH - SVHC:
8.192 MHz
18 pF
30 PPM
50 PPM
HC-49/US
- 40 C
+ 125 C
SMD/SMT
80 Ohms
100 uW
11.4 mm
4.7 mm
4.2 mm
ABLS
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Profile Crystal
Unit Weight: 1,302 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

ABLS Series SMD Low Profile Crystals

ABRACON ABLS Series SMD Low Profile Crystals are low in height and suitable for thin equipment. With tight stability, extended temperatures, and a frequency range of 3.579545MHz to 75MHz, the ABRACON ABLS Series Low Profile Crystals are ideal for computers, modems, MCUs, automotive, industrial, and wireless applications.