S-80827CNNB-B8MT2U

ABLIC
628-80827CNN-G
S-80827CNNB-B8MT2U

Mfr.:

Description:
Supervisory Circuits 2.7V 1.3uA N-Ch Open

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.985

Stock:
2.985 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,10 kr. 9,10 kr.
4,94 kr. 49,40 kr.
4,33 kr. 108,25 kr.
3,51 kr. 351,00 kr.
3,18 kr. 795,00 kr.
2,91 kr. 1.455,00 kr.
2,36 kr. 2.360,00 kr.
Full Reel (Order in multiples of 3000)
2,31 kr. 6.930,00 kr.
2,25 kr. 13.500,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SC-82AB-4
2.7 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
10 V
- 40 C
+ 85 C
2 %
S-808
Reel
Cut Tape
MouseReel
Brand: ABLIC
Operating Supply Current: 800 nA
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 950 mV
Undervoltage Threshold: 2.7 V
Unit Weight: 48,850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99