JSC10

ABB Installation Products
894-JSC10
JSC10

Mfr.:

Description:
Screws & Fasteners 100A,JL,SCREW CAP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.210,92 kr. 2.210,92 kr.
2.101,56 kr. 21.015,60 kr.
2.033,00 kr. 50.825,00 kr.

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Screws & Fasteners
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Tradename: Russellstoll
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0