AC-1205B

AATC
253-AC1205B
AC-1205B

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount EM Buzzer 2400Hz 5VAC, 85dBA
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
4,88 kr. 4,88 kr.
4,27 kr. 42,70 kr.
3,27 kr. 327,00 kr.
3,04 kr. 608,00 kr.
2,58 kr. 1.290,00 kr.
2,07 kr. 2.070,00 kr.
1,87 kr. 3.740,00 kr.
1,77 kr. 8.850,00 kr.
1,70 kr. 17.000,00 kr.

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: AATC
Frequency: 2.4 kHz
Height: 7.5 mm
Length: 12 mm
Mounting Style: Free Hanging
Packaging: Bulk
Product: Buzzers
Product Type: Audio Indicators & Alerts
Series: Electro Magnetic
Sound Pressure Level: 85 dBA
Factory Pack Quantity: 100
Subcategory: Audio Devices
Termination Style: Pin
Tradename: AATC
Type: Electromagnetic
Voltage Rating: 5 VAC
Width: 12 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
85318070
USHTS:
8531801500
ECCN:
EAR99

Magnetic Buzzers

Advanced Acoustic Technology Corp. (AATC) Magnetic Buzzers offer up to 92dBA sound pressure rating, 2000Hz to 4000Hz frequency range, and 1.5VAC to 12VAC voltage range. These magnetic buzzers include a silicon metal plate, magnet, coil, and yoke assembled within the plastic housing. If the buzzer contains an oscillation circuit, it is called a self-driven buzzer or "indicator." If the buzzer does not have an oscillation circuit, it is known as an externally driven buzzer or "transducer." AATC Magnetic Buzzers are suited for applications that remain still and are in stable environments.