59065-030

Littelfuse
934-59065-030
59065-030

Mfr.:

Description:
Proximity Sensors PROX SEN THREAD BARREL SPST-CO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Proximity Sensors
RoHS:  
Magnetic
8.4 mm
Cable
SPDT
Barrel Size: 5/16 in
Brand: Littelfuse
Description/Function: 5/16 in plastic threaded barrel
Length: 38.1 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.5 A
Operating Supply Voltage: 175 V, 200 V
Packaging: Bulk
Product Type: Proximity Sensors
Series: 59065
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: Hamlin
Unit Weight: 12,838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
55,50 kr. 55,50 kr.
52,22 kr. 261,10 kr.
46,10 kr. 461,00 kr.
42,75 kr. 1.068,75 kr.
35,06 kr. 3.506,00 kr.
33,35 kr. 16.675,00 kr.
32,67 kr. 32.670,00 kr.