MIKROE-1513

Mikroe
932-MIKROE-1513
MIKROE-1513

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards Raspberry Pi Click Shield

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
Shields
I2C, SPI, UART
Pi click shield soldered headers
Raspberry Pi
3.3 V, 5 V
59.56 mm x 43.37 mm
Brand: Mikroe
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: Shields-RaspberryPi
Factory Pack Quantity: 1
Subcategory: Computing
Tool Is For Evaluation Of: Raspberry Pi
Tradename: mikroBUS
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pi Click Shields

MikroElektronika Pi Click Shields are an extension for Raspberry Pi®, the low-cost mini-computer. This simple shield has a mikroBUS™ host socket to make a Raspberry Pi compatible with hundreds of click™ boards. The click boards enhance the Raspberry Pi and can add GSM, GPS, WiFi, ZigBee, Bluetooth, and a whole range of other functionalities. Software examples for click boards are available on Libstock, giving a repository of working code to use as it is, or as a starting point for projects. The package includes two 1x8 and a single 2x13 female socket, and a 12mm distancer with two screws.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 31/08/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
46,18 kr. 46,18 kr.