LMH7324SQ/NOPB

Texas Instruments
926-LMH7324SQ/NOPB
LMH7324SQ/NOPB

Mfr.:

Description:
Analog Comparators Micropower 700-ps hi gh-speed quad RSP A A 926-LMH7324SQX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
WQFN-32
4 Channel
Complementary
700 ps
General Purpose
5 V
12 V
15 mA
9.5 mV
5 uA
- 40 C
+ 85 C
LMH7324
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Development Kit: LMH7324EVAL/NOPB
Input Type: Differential
Ios - Input Offset Current: 250 nA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 740 ps
PSRR - Power Supply Rejection Ratio: 75 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 53 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 344

Stock:
344 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
121,67 kr. 121,67 kr.
96,46 kr. 964,60 kr.
90,12 kr. 2.253,00 kr.
83,18 kr. 8.318,00 kr.
79,37 kr. 19.842,50 kr.
77,96 kr. 38.980,00 kr.
Full Reel (Order in multiples of 1000)
77,88 kr. 77.880,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.