28B0562-100

Laird
875-28B0562-100
28B0562-100

Mfr.:

Description:
Ferrite Cable Cores 184ohms 100MHz 6.35mm Inside Dia.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qnity
Product Category: Ferrite Cable Cores
RoHS:  
28B
Round Cable Cores Solid
184 Ohms
6.35 mm
14.27 mm
13.46 mm
Bulk
28
Brand: Laird
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 847
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Round Cylindrical Core
Unit Weight: 8,419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

28x Ferrite Cable Cores

Laird 28x Ferrite Cable Cores come in four variants: split/snap-on (28A), cylindrical (28B), solid core (28R), and split core (28S). The 28x ferrite cable cores are constructed from ultra-thin mixtures of iron, nickel, and zinc oxides. They are available in cylinder, ribbon, split-flat, and clamp-on shapes. Laird 28x ferrite cable cores provide excellent differential and common mode EMI suppression on flat cable assemblies.

In Stock: 34.511

Stock:
34.511 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,46 kr. 3,46 kr.
2,46 kr. 24,60 kr.
2,16 kr. 54,00 kr.
1,97 kr. 98,50 kr.
1,70 kr. 425,00 kr.
1,49 kr. 745,00 kr.
1,30 kr. 1.101,10 kr.