4206-501

Tusonix / CTS
800-M15733/61-0004
4206-501

Mfr.:

Description:
EMI Feedthrough Filters 2000pF 500Volts@125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: EMI Feedthrough Filters
RoHS: N
REACH - SVHC:
4206
Pi Filter
2 nF
350 V
25 A
Bulk
Brand: Tusonix / CTS
Length: 11.1 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 100
Subcategory: Filters
Thread Size: 5/16-32 UNEF-2A
Type: Bushing Style EMI Filter
Part # Aliases: 4206501
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
46
Expected 26/10/2026
800
300
Expected 02/11/2026
500
Expected 01/03/2027
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
201,87 kr. 201,87 kr.
195,68 kr. 1.956,80 kr.