See an Error?

288V232F161B2

CTS Electronic Components
774-288V232F161B2

288V232F161B2

Mfr.:

Description:
Encoders Bush .25" 1" shft Flat 16 com

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:

128 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,80 € 4,80 €
3,86 € 38,60 €
3,53 € 88,25 €
3,11 € 311,00 €
2,84 € 852,00 €
2,66 € 1.596,00 €
2,49 € 2.614,50 €
2,41 € 6.145,50 €
5.100 Quote
Product Attribute Attribute Value
CTS
Product Category: Encoders
RoHS:  Details
288
PCB Mount
Rotary Encoders
Incremental
2 bit
Mechanical
16 Detent
2 Channel
PC Pin
Quadrature
6 mm
D / Flatted
Push/Pull Switch
5 VDC
50000 Cycle
Bulk
Brand: CTS Electronic Components
Bushing Thread: 3/8-32 UNEF-2A
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Encoders
Shaft Length: 25.4 mm
Factory Pack Quantity: 150
Subcategory: Encoders
Unit Weight: 19,187 g

This functionality requires JavaScript to be enabled.
TARIC:
8536699099
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
MXHTS:
85366999
ECCN:
EAR99
Image Description
Alps Alpine SKSTAJE010
Tactile Switches TACT Switch Surface Mount Type 8.5mm Square Middle-stroke Type (Surface Mount) SKST Series
Alps Alpine RK11K114004K
Potentiometers Vertical type / Single-unit / 10k ohm, 1B / LM1=27.5mm / With Bushing / With Center Detent
RECOM RAC05E-05SKT
AC/DC Power Modules 5W 90-264Vin 05Vout 1A
Espressif ESP32-C3-WROOM-02U-N4
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, IPEX antenna, -40 C +85 C
CUI Devices TS26-68-25-WT-260-SMT-TR
Tactile Switches 7.2 x 6.8 mm, 2.5 mm Actuator Height, 260 gf, Surface Mount, SPST, White
CUI Devices CFM-A225C-120-350
DC Fans dc axial fan, 120 mm square, 25 mm, 12 V
Alps Alpine SKTQABE010
Tactile Switches 5.3mm x 5.4mm SMT Compact Mid-Stroke
CTS 288V220R161B2
Encoders
CTS 288V232R161B2
Encoders 1" shaft len round 2 bit 16 Com.
CTS 288T232R161A2
Encoders 16 COM (4 Pulses) 2 bit binary