MRF13750HR5

NXP Semiconductors
771-MRF13750HR5
MRF13750HR5

Mfr.:

Description:
RF MOSFET Transistors RF Power LDMOS Transistor 750 W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
N-Channel
Si
2.8 A
105 V
700 MHz to 1.3 GHz
17.2 dB
700 W
- 40 C
+ 150 C
SMD/SMT
NI-1230H-4
Reel
Cut Tape
Brand: NXP Semiconductors
Number of Channels: 2 Channel
Pd - Power Dissipation: 1.333 kW
Product Type: RF MOSFET Transistors
Series: MRF13750H
Factory Pack Quantity: 50
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 10 V
Vgs th - Gate-Source Threshold Voltage: 2.3 V
Part # Aliases: 935360897178
Unit Weight: 13,164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8504409190
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

Availability

Stock: