102010448

Seeed Studio
713-102010448
102010448

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Seeed Studio XIAO nRF52840, MicroPython - Bluetooth 5.0

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Boards
3.3 V
Brand: Seeed Studio
Dimensions: 21 mm x 17.5 mm
Interface Type: GPIO, SPI, UART
Product Type: Bluetooth Development Tools
Protocol - ANT, Thread, Zigbee - 802.15.4: Zigbee
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XIAO Series Products

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.

In Stock: 647

Stock:
647
Can Dispatch Immediately
On Order:
1.802
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
69,23 kr. 69,23 kr.