RPS-500-24-SF

MEAN WELL
709-RPS-500-24-SF
RPS-500-24-SF

Mfr.:

Description:
Power Supplies - Chassis Mount 499.2W 24V 20.8A Med Enclosed SideFan

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
72
Expected 02/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
706,98 kr. 706,98 kr.
673,64 kr. 3.368,20 kr.
643,50 kr. 6.435,00 kr.
624,85 kr. 14.996,40 kr.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
500 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
24 VDC
20.8 A
Enclosed
4 kVAC
93 %
Medical, Industrial
160 mm (6.299 in)
86 mm (3.386 in)
43 mm (1.693 in)
RPS-500
Brand: MEAN WELL
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Power - Forced Air: 500 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Unit Weight: 640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPS-500 Reliable Green Medical Power Supplies

MEAN WELL RPS-500 Reliable Green Medical Power Supplies offer a 12VDC to 48VDC range, a maximum 41.6A current rating, and a 47Hz to 63Hz frequency range. The RPS-500 power supplies feature short circuit, overload, over-voltage, and over-temperature protection. These power supplies conform to medical regulations and EMC EN55011 standards, fitting various types of patient contact medical system equipment. MEAN WELL RPS-500 Reliable Green Medical Power Supply is ideal for sleep apnea devices, pump machines, and electric beds. 

RPS Medical Power Supplies

MEAN WELL RPS Medical Power Supplies are designed to meet the requirements of built-in, high-output wattage power supplies in medical and biochemical inspection instruments. These reliable, compact modules offer 2x MOPP isolation levels and comply with ANSI/AAMI ES60601 -1 and IEC/BS EN/EN60601-1 regulations. MEAN WELL RPS Medical Power Supplies offer up to 94% efficiency (depending on model), no-load power consumption, and an operating temperature range of -20°C or -30°C to +70°C.