SSAJ110100

Alps Alpine
688-SSAJ110100
SSAJ110100

Mfr.:

Description:
Slide Switches slide switch with location lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF
10 mA
5 VDC
SMD/SMT
Slide
PCB Mount
SSAJ
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Travel: 1.4 mm
Type: Slide Switch
Unit Weight: 286,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSAJ Slide Switches

Alps Alpine SSAJ Slide Switches are compact 0.7mm (height), 1.4mm-travel surface-mount switches. These devices actuate horizontally and are available with or without a location lug. They offer 10,000 life cycles and have an operating force of 1.5±1N. Alps Alpine SSAJ Slide Switches are ideal for cameras, mobile phones, PCs, and peripherals.

In Stock: 3.950

Stock:
3.950 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
15,22 kr. 15,22 kr.
13,06 kr. 130,60 kr.
12,09 kr. 302,25 kr.
10,82 kr. 1.082,00 kr.
10,00 kr. 2.500,00 kr.
9,47 kr. 4.735,00 kr.
8,95 kr. 8.950,00 kr.
Full Reel (Order in multiples of 5000)
7,98 kr. 39.900,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩