WMG92M

Orion Fans
670-WMG92M
WMG92M

Mfr.:

Description:
Fan Accessories Wire Mesh Fan Guard for 92mm Fan, Aluminum Filter, Mill Finish

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
92 mm
92 mm
92 mm
WMG
Brand: Orion Fans
For Use With: Use On Fans
Material: Aluminum, Stainless Steel
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 21,745 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414900090
CNHTS:
8414909090
USHTS:
8414901080
KRHTS:
8414901000
MXHTS:
8414901099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 837

Stock:
837 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
30,96 kr. 30,96 kr.
28,20 kr. 282,00 kr.
26,78 kr. 669,50 kr.
25,29 kr. 1.264,50 kr.
23,72 kr. 2.372,00 kr.
21,93 kr. 5.482,50 kr.