TX24-100R-LT-H1E

JAE Electronics
656-TX24-100R-LT-H1E
TX24-100R-LT-H1E

Mfr.:

Description:
Board to Board & Mezzanine Connectors 1.27mm 100P RECEPT RT ANGLE THRU HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
100 Position
1.27 mm (0.05 in)
2 Row
Solder
Right Angle
1 A
500 VAC
- 40 C
+ 80 C
Gold
Copper Alloy
Polybutylene Terephthalate (PBT)
TX24
Tray
Brand: JAE Electronics
Insulation Resistance: 100 MOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 396
Subcategory: Board to Board & Mezzanine Connectors
Tradename: TX
Unit Weight: 9,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TX Board-to-Board/Mezzanine Connectors

JAE Electronics TX Series Board-to-Board/Mezzanine Connector Receptacles are designed for connection between parallel boards spaced 12mm to 24mm (2mm increments). The TX Series Connectors are rugged with a mating guide suitable for mounting on a rack or panel. Other TX series features include ribbon-type contacts to ensure electrical continuity, the sure-click feeling when coupling, and the availability of lead-free versions. General specifications include 30 to 140 contacts, 1.27mm contact pitch (two rows), 1A rated current, and contact resistance of 40mΩ max.

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.

In Stock: 655

Stock:
655 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
26,86 kr. 26,86 kr.
23,80 kr. 238,00 kr.
21,26 kr. 531,50 kr.
20,22 kr. 2.022,00 kr.
18,35 kr. 4.587,50 kr.
17,46 kr. 6.914,16 kr.
15,67 kr. 18.615,96 kr.
14,70 kr. 40.748,40 kr.
13,95 kr. 71.814,60 kr.