MH2029-400Y

Bourns
652-MH2029-400Y
MH2029-400Y

Mfr.:

Description:
Ferrite Beads 40 ohms 25% HIGH CURRENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Ferrite Beads
RoHS:  
MH
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
40 Ohms
5 A
25 %
20 mOhms
- 55 C
+ 125 C
2 mm
1.2 mm
0.9 mm
Reel
Cut Tape
MouseReel
Brand: Bourns
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: High Current Chip Ferrite Bead
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MG, MH, & MU Chip Ferrite Beads

Bourns MG, MH, and MU Chip Ferrite Beads are surface mount ferrite beads with a wide range of impedance and current ratings. These RoHS compliant ferrite beads feature packages ranging from 0402 to 1812, impedance ratings from 10Ω to 2.5kΩ, and current ratings up to 6A. Bourns MG, MH, and MU Chip Ferrite Beads are resistant to heat, humidity, mechanical shock, and pressure.

In Stock: 32.759

Stock:
32.759 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,709 kr. 0,71 kr.
0,492 kr. 4,92 kr.
0,388 kr. 9,70 kr.
0,343 kr. 34,30 kr.
0,298 kr. 74,50 kr.
0,269 kr. 134,50 kr.
0,239 kr. 239,00 kr.
Full Reel (Order in multiples of 4000)
0,179 kr. 716,00 kr.
0,164 kr. 1.312,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩