HCPL-316J-500E

Broadcom / Avago
630-HCPL-316J-500E
HCPL-316J-500E

Mfr.:

Description:
Logic Output Opto-couplers 2.0A IGBT Gate Drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.050

Stock:
13.050 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
39,39 kr. 39,39 kr.
28,05 kr. 280,50 kr.
23,80 kr. 2.380,00 kr.
22,83 kr. 11.415,00 kr.
Full Reel (Order in multiples of 850)
20,14 kr. 17.119,00 kr.
19,32 kr. 32.844,00 kr.
19,17 kr. 81.472,50 kr.
9.350 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Broadcom / Avago ACPL-352J-500E
Broadcom / Avago
Logic Output Opto-couplers 5A Gate Drive Optocoupler

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
100 ns
100 ns
SMD/SMT
SOIC-16
Totem Pole
1 Channel
3750 Vrms
2.5 A
1.2 W
- 40 C
+ 100 C
HCPL
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 0.5 us
Factory Pack Quantity: 850
Subcategory: Optocouplers
Type: Buffer
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED