G450N50W4

TTM Technologies
620-G450N50W4
G450N50W4

Mfr.:

Description:
High Frequency/RF Resistors DC-1.7GHz 450W AiN 50 Ohm +/-2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: High Frequency/RF Resistors
RoHS:  
50 Ohms
450 W
1.7 GHz
- 50 C
+ 150 C
1.1 in
0.5 in
0.21 in
Tray
Application: High Frequency
Brand: TTM Technologies
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Type: Flange Mount Resistor
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.810

Stock:
2.810 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
197,84 kr. 197,84 kr.
172,85 kr. 1.728,50 kr.
164,12 kr. 4.103,00 kr.
161,43 kr. 8.071,50 kr.
152,26 kr. 15.226,00 kr.
145,10 kr. 36.275,00 kr.
141,29 kr. 70.645,00 kr.