SC36-11YWA

Kingbright
604-SC36-11YWA

SC36-11YWA

Mfr.:

Description:
LED Displays & Accessories Single Yellow 588nm Common Cathode

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Kingbright
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
7 Segment
1
0.36 in
Yellow
588 nm
Common Cathode
2600 ucd
20 mA
2.1 V
+ 85 C
- 40 C
Through Hole
Bulk
Brand: Kingbright
Height: 14 mm
Length: 7.5 mm
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 36
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 4.82 mm x 9.14 mm
Width: 8.5 mm
Unit Weight: 1 g

TARIC:
8531900000
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
KINGBRIGHT