S104Z93Z5VL83L0R

Vishay / BC Components
594-S104Z93Z5VL83L0R
S104Z93Z5VL83L0R

Mfr.:

Description:
Ceramic Disc Capacitors .375LS .1UF 500V +80/-20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Ceramic Disc Capacitors
RoHS:  
100 nF
500 VDC
Radial
Z5V
10 mm (0.394 in)
23.6 mm
Ceramic Disc Capacitors
- 20 %, + 80 %
- 10 C
+ 125 C
S
Bulk
Application: General Purpose
Brand: Vishay / BC Components
Class: Class 2
Lead Diameter: 0.8 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Temperature Coefficient/Code: - 82 %, + 22 %
Type: Disc Capacitor
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532230060
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

In Stock: 11.398

Stock:
11.398 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
17,16 kr. 17,16 kr.
11,86 kr. 118,60 kr.
9,77 kr. 488,50 kr.
8,43 kr. 843,00 kr.
7,98 kr. 3.990,00 kr.
7,53 kr. 37.650,00 kr.
7,31 kr. 73.100,00 kr.